
C1206X102KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16730-2-ND - Tape & Reel (TR) 399-16730-1-ND - Cut Tape (CT) 399-16730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102KGRACAUTO |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.74100 | £7.41 |
| 50 | £0.58920 | £29.46 |
| 100 | £0.54230 | £54.23 |
| 500 | £0.46312 | £231.56 |
| 1,000 | £0.43858 | £438.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41840 | £836.80 |
| 4,000 | £0.40178 | £1,607.12 |
| 6,000 | £0.39345 | £2,360.70 |
| 10,000 | £0.38422 | £3,842.20 |
| 14,000 | £0.37882 | £5,303.48 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

