1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102K5RACAUTO

DigiKey Part Number
399-C1206X102K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X102K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206X102K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X102K5RACAUTO
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20700£2.07
50£0.15360£7.68
100£0.13720£13.72
500£0.10988£54.94
1,000£0.10142£101.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08874£354.96
8,000£0.08403£672.24
12,000£0.08167£980.04
20,000£0.07906£1,581.20
28,000£0.07753£2,170.84
40,000£0.07606£3,042.40
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800