
C1206X102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X102K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X102K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X102K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20700 | £2.07 |
| 50 | £0.15360 | £7.68 |
| 100 | £0.13720 | £13.72 |
| 500 | £0.10988 | £54.94 |
| 1,000 | £0.10142 | £101.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08874 | £354.96 |
| 8,000 | £0.08403 | £672.24 |
| 12,000 | £0.08167 | £980.04 |
| 20,000 | £0.07906 | £1,581.20 |
| 28,000 | £0.07753 | £2,170.84 |
| 40,000 | £0.07606 | £3,042.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

