Parametric Equivalent

C1206X102K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17872-2-ND - Tape & Reel (TR) 399-17872-1-ND - Cut Tape (CT) 399-17872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102K1GECAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46100 | £4.61 |
| 50 | £0.35740 | £17.87 |
| 100 | £0.32560 | £32.56 |
| 500 | £0.27176 | £135.88 |
| 1,000 | £0.25513 | £255.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23016 | £920.64 |
| 8,000 | £0.22088 | £1,767.04 |
| 12,000 | £0.21623 | £2,594.76 |
| 20,000 | £0.21108 | £4,221.60 |
| 28,000 | £0.20806 | £5,825.68 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |


