
C1206J104K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206J104K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206J104K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206J104K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J104K2RACAUTO |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J104K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.37500 | £3.75 |
| 50 | £0.28800 | £14.40 |
| 100 | £0.26110 | £26.11 |
| 500 | £0.21566 | £107.83 |
| 1,000 | £0.20163 | £201.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19008 | £380.16 |
| 4,000 | £0.18058 | £722.32 |
| 6,000 | £0.17582 | £1,054.92 |
| 10,000 | £0.17055 | £1,705.50 |
| 14,000 | £0.16746 | £2,344.44 |
| 20,000 | £0.16450 | £3,290.00 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

