
C1206H104J3GAFT050 | |
|---|---|
DigiKey Part Number | 399-13427-2-ND - Tape & Reel (TR) 399-13427-1-ND - Cut Tape (CT) 399-13427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H104J3GAFT050 |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H104J3GAFT050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.78000 | £76.78 |
| 10 | £67.30700 | £673.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £62.27600 | £3,113.80 |
| 100 | £60.98970 | £6,098.97 |
| Unit Price without VAT: | £76.78000 |
|---|---|
| Unit Price with VAT: | £92.13600 |

