
C1206F105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-20232-2-ND - Tape & Reel (TR) 399-20232-1-ND - Cut Tape (CT) 399-20232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F105K3RACAUTO |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F105K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.22160 | £11.08 |
| 100 | £0.19970 | £19.97 |
| 500 | £0.16278 | £81.39 |
| 1,000 | £0.15137 | £151.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13427 | £537.08 |
| 8,000 | £0.12791 | £1,023.28 |
| 12,000 | £0.12473 | £1,496.76 |
| 20,000 | £0.12120 | £2,424.00 |
| 28,000 | £0.11914 | £3,335.92 |
| 40,000 | £0.11715 | £4,686.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

