
C1206C821KGRACTU | |
|---|---|
DigiKey Part Number | 399-15142-2-ND - Tape & Reel (TR) 399-15142-1-ND - Cut Tape (CT) 399-15142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821KGRACTU |
Description | CAP CER 820PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.53100 | £5.31 |
| 50 | £0.41480 | £20.74 |
| 100 | £0.37900 | £37.90 |
| 500 | £0.31836 | £159.18 |
| 1,000 | £0.29965 | £299.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.27987 | £699.68 |
| 5,000 | £0.26795 | £1,339.75 |
| 7,500 | £0.26198 | £1,964.85 |
| 12,500 | £0.25536 | £3,192.00 |
| 17,500 | £0.25149 | £4,401.07 |
| 25,000 | £0.24776 | £6,194.00 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

