
C1206C821J1GACTU | |
|---|---|
DigiKey Part Number | 399-17486-2-ND - Tape & Reel (TR) 399-17486-1-ND - Cut Tape (CT) 399-17486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821J1GACTU |
Description | CAP CER 820PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21800 | £2.18 |
| 50 | £0.16220 | £8.11 |
| 100 | £0.14520 | £14.52 |
| 500 | £0.11648 | £58.24 |
| 1,000 | £0.10762 | £107.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09433 | £377.32 |
| 8,000 | £0.08940 | £715.20 |
| 12,000 | £0.08693 | £1,043.16 |
| 20,000 | £0.08419 | £1,683.80 |
| 28,000 | £0.08259 | £2,312.52 |
| 40,000 | £0.08104 | £3,241.60 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

