
C1206C752JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C752JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C752JCGACAUTOCT-ND - Cut Tape (CT) 399-C1206C752JCGACAUTODKR-ND |
Manufacturer | |
Manufacturer Product Number | C1206C752JCGACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C752JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22600 | £2.26 |
| 50 | £0.16860 | £8.43 |
| 100 | £0.15110 | £15.11 |
| 500 | £0.12146 | £60.73 |
| 1,000 | £0.11232 | £112.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10480 | £209.60 |
| 4,000 | £0.09861 | £394.44 |
| 6,000 | £0.09551 | £573.06 |
| 10,000 | £0.09207 | £920.70 |
| 14,000 | £0.09006 | £1,260.84 |
| 20,000 | £0.08813 | £1,762.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22600 | £2.26 |
| 50 | £0.16860 | £8.43 |
| 100 | £0.15110 | £15.11 |
| 500 | £0.12146 | £60.73 |
| 1,000 | £0.11232 | £112.32 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

