7500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C752JBGACAUTO

DigiKey Part Number
399-C1206C752JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1206C752JBGACAUTOCT-ND - Cut Tape (CT)
399-C1206C752JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C752JBGACAUTO
Description
CAP CER 7500PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C752JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,743
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.23600£2.36
50£0.17660£8.83
100£0.15840£15.84
500£0.12770£63.85
1,000£0.11823£118.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11043£220.86
4,000£0.10402£416.08
6,000£0.10081£604.86
10,000£0.09724£972.40
14,000£0.09516£1,332.24
20,000£0.09316£1,863.20
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800