
C1206C683K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C683K5GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C683K5GECAUTOCT-ND - Cut Tape (CT) 399-C1206C683K5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683K5GECAUTO |
Description | CAP CER 1206 68NF 50V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32600 | £3.26 |
| 50 | £0.24800 | £12.40 |
| 100 | £0.22420 | £22.42 |
| 500 | £0.18390 | £91.95 |
| 1,000 | £0.17144 | £171.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16118 | £322.36 |
| 4,000 | £0.15274 | £610.96 |
| 6,000 | £0.14852 | £891.12 |
| 10,000 | £0.14383 | £1,438.30 |
| 14,000 | £0.14109 | £1,975.26 |
| 20,000 | £0.13846 | £2,769.20 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

