


C1206C683J1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C683J1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C683J1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C683J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683J1RECAUTO |
Description | CAP CER 1206 68NF 100V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683J1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08200 | £4.10 |
| 100 | £0.07220 | £7.22 |
| 500 | £0.05598 | £27.99 |
| 1,000 | £0.05094 | £50.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04565 | £114.13 |
| 5,000 | £0.04246 | £212.30 |
| 7,500 | £0.04086 | £306.45 |
| 12,500 | £0.03909 | £488.62 |
| 17,500 | £0.03806 | £666.05 |
| 25,000 | £0.03707 | £926.75 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

