680 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C681K5RACAUTO

DigiKey Part Number
399-C1206C681K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C681K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C681K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C681K5RACAUTO
Description
CAP CER 680PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C681K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,312
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.14700£1.47
50£0.10760£5.38
100£0.09550£9.55
500£0.07502£37.51
1,000£0.06871£68.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05926£237.04
8,000£0.05574£445.92
12,000£0.05398£647.76
20,000£0.05203£1,040.60
28,000£0.05090£1,425.20
40,000£0.04980£1,992.00
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000