680 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C681K1GACTU

DigiKey Part Number
399-C1206C681K1GACTUTR-ND - Tape & Reel (TR)
399-C1206C681K1GACTUCT-ND - Cut Tape (CT)
399-C1206C681K1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C681K1GACTU
Description
CAP CER 680PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C681K1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C681J1GACTUKEMET3,674399-14704-1-ND£0.35000Upgrade
C1206C681J2GACTUKEMET1,450399-14705-1-ND£0.39000Upgrade
KGM31BCG2A681KTKYOCERA AVX2,781478-KGM31BCG2A681KTCT-ND£0.24000Direct
C3216C0G2J681J085AATDK12,986445-2341-1-ND£0.19000Upgrade
C3216C0G2J681K085AATDK5,265445-14648-1-ND£0.19000Upgrade
In-Stock: 3,581
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20200£2.02
50£0.14980£7.49
100£0.13400£13.40
500£0.10710£53.55
1,000£0.09880£98.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08637£345.48
8,000£0.08175£654.00
12,000£0.07944£953.28
20,000£0.07687£1,537.40
28,000£0.07538£2,110.64
40,000£0.07393£2,957.20
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600