
C1206C621J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C621J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C621J1GACTUCT-ND - Cut Tape (CT) 399-C1206C621J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C621J1GACTU |
Description | CAP CER 620PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C621J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24200 | £2.42 |
| 50 | £0.18100 | £9.05 |
| 100 | £0.16240 | £16.24 |
| 500 | £0.13110 | £65.55 |
| 1,000 | £0.12140 | £121.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10687 | £427.48 |
| 8,000 | £0.10147 | £811.76 |
| 12,000 | £0.09877 | £1,185.24 |
| 20,000 | £0.09577 | £1,915.40 |
| 28,000 | £0.09402 | £2,632.56 |
| 40,000 | £0.09233 | £3,693.20 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

