
C1206C569D5GACTU | |
|---|---|
DigiKey Part Number | 399-15585-2-ND - Tape & Reel (TR) 399-15585-1-ND - Cut Tape (CT) 399-15585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C569D5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C569D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11700 | £5.85 |
| 100 | £0.10400 | £10.40 |
| 500 | £0.08202 | £41.01 |
| 1,000 | £0.07526 | £75.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06512 | £260.48 |
| 8,000 | £0.06136 | £490.88 |
| 12,000 | £0.05948 | £713.76 |
| 20,000 | £0.05739 | £1,147.80 |
| 28,000 | £0.05617 | £1,572.76 |
| 40,000 | £0.05499 | £2,199.60 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

