
C1206C560K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C560K5GACTUCT-ND - Cut Tape (CT) 399-C1206C560K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560K5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15400 | £1.54 |
| 50 | £0.11280 | £5.64 |
| 100 | £0.10010 | £10.01 |
| 500 | £0.07882 | £39.41 |
| 1,000 | £0.07225 | £72.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06241 | £249.64 |
| 8,000 | £0.05875 | £470.00 |
| 12,000 | £0.05692 | £683.04 |
| 20,000 | £0.05489 | £1,097.80 |
| 28,000 | £0.05370 | £1,503.60 |
| 40,000 | £0.05256 | £2,102.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

