56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C560JGGACTU

DigiKey Part Number
399-C1206C560JGGACTUTR-ND - Tape & Reel (TR)
399-C1206C560JGGACTUCT-ND - Cut Tape (CT)
399-C1206C560JGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C560JGGACTU
Description
CAP CER 56PF 2KV NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C560JGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,230
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.55900£5.59
50£0.43760£21.88
100£0.40010£40.01
500£0.33698£168.49
1,000£0.31746£317.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.29685£742.12
5,000£0.28443£1,422.15
7,500£0.27820£2,086.50
12,500£0.27130£3,391.25
17,500£0.26727£4,677.23
25,000£0.26338£6,584.50
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400