
C1206C475M8PACTU | |
|---|---|
DigiKey Part Number | 399-13205-2-ND - Tape & Reel (TR) 399-13205-1-ND - Cut Tape (CT) 399-13205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M8PACTU |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22600 | £2.26 |
| 50 | £0.16900 | £8.45 |
| 100 | £0.15150 | £15.15 |
| 500 | £0.12186 | £60.93 |
| 1,000 | £0.11270 | £112.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10518 | £210.36 |
| 4,000 | £0.09899 | £395.96 |
| 6,000 | £0.09589 | £575.34 |
| 10,000 | £0.09245 | £924.50 |
| 14,000 | £0.09044 | £1,266.16 |
| 20,000 | £0.08851 | £1,770.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

