C1206C475K4PAC9017 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 214,381
Unit Price: £0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12365
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.14056
Datasheet

Parametric Equivalent


KEMET
In Stock: 198,528
Unit Price: £0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.90974
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.17437
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,564
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.07043
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.07783
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.21147
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05143
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05143
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.05143
Datasheet
Image for C1206C475K4PAC9017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K4PAC9017

DigiKey Part Number
399-C1206C475K4PAC9017-ND
Manufacturer
Manufacturer Product Number
C1206C475K4PAC9017
Description
4.70UF 16.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
927£0.14726£136.51
Unit Price without VAT:£0.14726
Unit Price with VAT:£0.17671