
C1206C475K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C475K3RAC7210TR-ND - Tape & Reel (TR) 399-C1206C475K3RAC7210CT-ND - Cut Tape (CT) 399-C1206C475K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K3RAC7210 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K3RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.24700 | £2.47 |
| 50 | £0.18580 | £9.29 |
| 100 | £0.16690 | £16.69 |
| 500 | £0.13488 | £67.44 |
| 1,000 | £0.12500 | £125.00 |
| 2,500 | £0.11458 | £286.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.10469 | £837.52 |
| 16,000 | £0.10016 | £1,602.56 |
| 24,000 | £0.09789 | £2,349.36 |
| 40,000 | £0.09537 | £3,814.80 |
| 56,000 | £0.09390 | £5,258.40 |
| 80,000 | £0.09248 | £7,398.40 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

