
C1206C475J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C475J8RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C475J8RACAUTOCT-ND - Cut Tape (CT) 399-C1206C475J8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475J8RACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475J8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.78500 | £7.85 |
| 50 | £0.62620 | £31.31 |
| 100 | £0.57720 | £57.72 |
| 500 | £0.49412 | £247.06 |
| 1,000 | £0.46842 | £468.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44728 | £894.56 |
| 4,000 | £0.42986 | £1,719.44 |
| 6,000 | £0.42113 | £2,526.78 |
| 10,000 | £0.41145 | £4,114.50 |
| 14,000 | £0.40580 | £5,681.20 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

