
C1206C473J3GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C473J3GECTUTR-ND - Tape & Reel (TR) 399-C1206C473J3GECTUCT-ND - Cut Tape (CT) 399-C1206C473J3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J3GECTU |
Description | CAP CER 1206 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29600 | £2.96 |
| 50 | £0.22460 | £11.23 |
| 100 | £0.20250 | £20.25 |
| 500 | £0.16516 | £82.58 |
| 1,000 | £0.15364 | £153.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14416 | £288.32 |
| 4,000 | £0.13635 | £545.40 |
| 6,000 | £0.13244 | £794.64 |
| 10,000 | £0.12811 | £1,281.10 |
| 14,000 | £0.12557 | £1,757.98 |
| 20,000 | £0.12314 | £2,462.80 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

