0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473J1GECAUTO

DigiKey Part Number
399-C1206C473J1GECAUTOTR-ND - Tape & Reel (TR)
399-C1206C473J1GECAUTOCT-ND - Cut Tape (CT)
399-C1206C473J1GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473J1GECAUTO
Description
CAP CER 1206 47NF 100V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473J1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30400£3.04
50£0.23040£11.52
100£0.20800£20.80
500£0.16994£84.97
1,000£0.15820£158.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.14853£297.06
4,000£0.14057£562.28
6,000£0.13659£819.54
10,000£0.13217£1,321.70
14,000£0.12959£1,814.26
20,000£0.12711£2,542.20
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800