0.047 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473F5GECTU

DigiKey Part Number
399-C1206C473F5GECTUTR-ND - Tape & Reel (TR)
399-C1206C473F5GECTUCT-ND - Cut Tape (CT)
399-C1206C473F5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473F5GECTU
Description
CAP CER 1206 47NF 50V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473F5GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,166
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.41000£2.41
10£1.67800£16.78
50£1.38820£69.41
100£1.29850£129.85
500£1.14704£573.52
1,000£1.10014£1,100.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.06152£2,123.04
4,000£1.02970£4,118.80
6,000£1.01376£6,082.56
Manufacturers Standard Package
Unit Price without VAT:£2.41000
Unit Price with VAT:£2.89200