
C1206C473F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C473F5GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C473F5GECAUTOCT-ND - Cut Tape (CT) 399-C1206C473F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473F5GECAUTO |
Description | CAP CER 1206 47NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £1.68500 | £16.85 |
| 50 | £1.39440 | £69.72 |
| 100 | £1.30460 | £130.46 |
| 500 | £1.15262 | £576.31 |
| 1,000 | £1.10556 | £1,105.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.06681 | £2,133.62 |
| 4,000 | £1.03489 | £4,139.56 |
| 6,000 | £1.01889 | £6,113.34 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |

