C1206C472MMREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: £0.02418
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: £0.02360
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: £0.01825
cms-datasheet
4700 pF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C472MMREC7210

DigiKey Part Number
C1206C472MMREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C472MMREC7210
Description
CAP CER 1206 4.7NF 63V X7R 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
C1206C472MMREC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10,000£0.01780£178.00
Manufacturers Standard Package
Unit Price without VAT:£0.01780
Unit Price with VAT:£0.02136