C1206C472J2GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07745
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,851
Unit Price: £0.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.07443
Datasheet
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472J2GEC7210

DigiKey Part Number
C1206C472J2GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C472J2GEC7210
Description
CAP CER 1206 4.7NF 200V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472J2GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02836£283.60
Manufacturers Standard Package
Unit Price without VAT:£0.02836
Unit Price with VAT:£0.03403