C1206C470JDGAC31247665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26168
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22999
Datasheet
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470JDGAC31247665

DigiKey Part Number
399-C1206C470JDGAC31247665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C470JDGAC31247665
Description
47.0PF 1000V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.21066£1,685.28
Manufacturers Standard Package
Unit Price without VAT:£0.21066
Unit Price with VAT:£0.25279