
C1206C335K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15932-2-ND - Tape & Reel (TR) 399-15932-1-ND - Cut Tape (CT) 399-15932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K3RACAUTO |
Description | CAP CER 3.3UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.57700 | £5.77 |
| 50 | £0.45280 | £22.64 |
| 100 | £0.41450 | £41.45 |
| 500 | £0.34962 | £174.81 |
| 1,000 | £0.32958 | £329.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.31307 | £626.14 |
| 4,000 | £0.29948 | £1,197.92 |
| 6,000 | £0.29267 | £1,756.02 |
| 10,000 | £0.28513 | £2,851.30 |
| 14,000 | £0.28071 | £3,929.94 |
| 20,000 | £0.27647 | £5,529.40 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

