


C1206C334K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C334K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C334K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C334K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K1RECAUTO |
Description | CAP CER 1206 330NF 100V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14700 | £1.47 |
| 50 | £0.10700 | £5.35 |
| 100 | £0.09490 | £9.49 |
| 500 | £0.07458 | £37.29 |
| 1,000 | £0.06830 | £68.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.06168 | £154.20 |
| 5,000 | £0.05769 | £288.45 |
| 7,500 | £0.05569 | £417.68 |
| 12,500 | £0.05347 | £668.38 |
| 17,500 | £0.05218 | £913.15 |
| 25,000 | £0.05093 | £1,273.25 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

