
C1206C332J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-12998-2-ND - Tape & Reel (TR) 399-12998-1-ND - Cut Tape (CT) 399-12998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332J5GACAUTO |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26500 | £2.65 |
| 50 | £0.19900 | £9.95 |
| 100 | £0.17900 | £17.90 |
| 500 | £0.14522 | £72.61 |
| 1,000 | £0.13477 | £134.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11911 | £476.44 |
| 8,000 | £0.11329 | £906.32 |
| 12,000 | £0.11038 | £1,324.56 |
| 20,000 | £0.10715 | £2,143.00 |
| 28,000 | £0.10526 | £2,947.28 |
| 40,000 | £0.10344 | £4,137.60 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

