C1206C331KCRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,563
Unit Price: £0.81000
Datasheet

Upgrade


KEMET
In Stock: 2,650
Unit Price: £0.77000
Datasheet

Upgrade


KEMET
In Stock: 4,656
Unit Price: £0.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21542
Datasheet

Direct


KYOCERA AVX
In Stock: 271
Unit Price: £0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.58000
Datasheet

Similar


YAGEO
In Stock: 4,221
Unit Price: £0.21000
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 4,225
Unit Price: £0.35000
Datasheet
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331KCRACTU

DigiKey Part Number
399-C1206C331KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C331KCRACTUCT-ND - Cut Tape (CT)
399-C1206C331KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331KCRACTU
Description
CAP CER 330PF 500V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.46100£4.61
50£0.35700£17.85
100£0.32510£32.51
500£0.27128£135.64
1,000£0.25462£254.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.23704£592.60
5,000£0.22644£1,132.20
7,500£0.22113£1,658.47
12,500£0.21524£2,690.50
17,500£0.21180£3,706.50
25,000£0.20849£5,212.25
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600