3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C309D5GACTU

DigiKey Part Number
399-C1206C309D5GACTUTR-ND - Tape & Reel (TR)
399-C1206C309D5GACTUCT-ND - Cut Tape (CT)
399-C1206C309D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C309D5GACTU
Description
CAP CER 3PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C309D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,178
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18400£1.84
50£0.13620£6.81
100£0.12140£12.14
500£0.09650£48.25
1,000£0.08881£88.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07731£309.24
8,000£0.07303£584.24
12,000£0.07089£850.68
20,000£0.06852£1,370.40
28,000£0.06713£1,879.64
40,000£0.06580£2,632.00
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200