
C1206C301JFTACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C301JFTACAUTOTR-ND - Tape & Reel (TR) 399-C1206C301JFTACAUTOCT-ND - Cut Tape (CT) 399-C1206C301JFTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C301JFTACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 1500V (1.5kV) Ceramic Capacitor X8G 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.37900 | £3.79 |
| 50 | £0.29100 | £14.55 |
| 100 | £0.26380 | £26.38 |
| 500 | £0.21792 | £108.96 |
| 1,000 | £0.20375 | £203.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19209 | £384.18 |
| 4,000 | £0.18249 | £729.96 |
| 6,000 | £0.17768 | £1,066.08 |
| 10,000 | £0.17235 | £1,723.50 |
| 14,000 | £0.16924 | £2,369.36 |
| 20,000 | £0.16624 | £3,324.80 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

