
C1206C270KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C270KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C270KBRACTUCT-ND - Cut Tape (CT) 399-C1206C270KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270KBRACTU |
Description | CAP CER 27PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46500 | £4.65 |
| 50 | £0.36120 | £18.06 |
| 100 | £0.32900 | £32.90 |
| 500 | £0.27474 | £137.37 |
| 1,000 | £0.25797 | £257.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24027 | £600.68 |
| 5,000 | £0.22960 | £1,148.00 |
| 7,500 | £0.22425 | £1,681.88 |
| 12,500 | £0.21832 | £2,729.00 |
| 17,500 | £0.21486 | £3,760.05 |
| 25,000 | £0.21152 | £5,288.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

