
C1206C241J5GACTU | |
|---|---|
DigiKey Part Number | 399-14672-2-ND - Tape & Reel (TR) 399-14672-1-ND - Cut Tape (CT) 399-14672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C241J5GACTU |
Description | CAP CER 240PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C241J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19900 | £1.99 |
| 50 | £0.14760 | £7.38 |
| 100 | £0.13190 | £13.19 |
| 500 | £0.10528 | £52.64 |
| 1,000 | £0.09708 | £97.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08478 | £339.12 |
| 8,000 | £0.08021 | £641.68 |
| 12,000 | £0.07792 | £935.04 |
| 20,000 | £0.07538 | £1,507.60 |
| 28,000 | £0.07390 | £2,069.20 |
| 40,000 | £0.07248 | £2,899.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

