0.22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224K3PACTU

DigiKey Part Number
399-C1206C224K3PACTUTR-ND - Tape & Reel (TR)
399-C1206C224K3PACTUCT-ND - Cut Tape (CT)
399-C1206C224K3PACTUDKR-ND
Manufacturer
Manufacturer Product Number
C1206C224K3PACTU
Description
CAP CER 0.22UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,910
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.28200£2.82
50£0.21280£10.64
100£0.19170£19.17
500£0.15596£77.98
1,000£0.14493£144.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12836£513.44
8,000£0.12221£977.68
12,000£0.11912£1,429.44
20,000£0.11571£2,314.20
28,000£0.11371£3,183.88
40,000£0.11179£4,471.60
Manufacturers Standard Package
399-C1206C224K3PACTUDKR-ND
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.28200£2.82
50£0.21280£10.64
100£0.19170£19.17
500£0.15596£77.98
1,000£0.14493£144.93
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200