


C1206C223MMREC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C223MMREC7210TR-ND - Tape & Reel (TR) 399-C1206C223MMREC7210CT-ND - Cut Tape (CT) 399-C1206C223MMREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223MMREC7210 |
Description | CAP CER 1206 22NF 63V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223MMREC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05070 | £5.07 |
| 500 | £0.03854 | £19.27 |
| 1,000 | £0.03478 | £34.78 |
| 2,500 | £0.03083 | £77.08 |
| 5,000 | £0.02845 | £142.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02650 | £265.00 |
| 20,000 | £0.02489 | £497.80 |
| 30,000 | £0.02408 | £722.40 |
| 50,000 | £0.02319 | £1,159.50 |
| 70,000 | £0.02267 | £1,586.90 |
| 100,000 | £0.02217 | £2,217.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

