
C1206C223K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-17908-2-ND - Tape & Reel (TR) 399-17908-1-ND - Cut Tape (CT) 399-17908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K5GECAUTO |
Description | CAP CER 1206 22NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26700 | £2.67 |
| 50 | £0.20080 | £10.04 |
| 100 | £0.18070 | £18.07 |
| 500 | £0.14658 | £73.29 |
| 1,000 | £0.13603 | £136.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12736 | £254.72 |
| 4,000 | £0.12022 | £480.88 |
| 6,000 | £0.11665 | £699.90 |
| 10,000 | £0.11269 | £1,126.90 |
| 14,000 | £0.11037 | £1,545.18 |
| 20,000 | £0.10815 | £2,163.00 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

