
C1206C223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C223K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206C223K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17700 | £1.77 |
| 50 | £0.13040 | £6.52 |
| 100 | £0.11620 | £11.62 |
| 500 | £0.09218 | £46.09 |
| 1,000 | £0.08478 | £84.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07367 | £294.68 |
| 8,000 | £0.06954 | £556.32 |
| 12,000 | £0.06748 | £809.76 |
| 20,000 | £0.06519 | £1,303.80 |
| 28,000 | £0.06385 | £1,787.80 |
| 40,000 | £0.06256 | £2,502.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

