
C1206C223K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C223K1RAC7210TR-ND - Tape & Reel (TR) 399-C1206C223K1RAC7210CT-ND - Cut Tape (CT) 399-C1206C223K1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K1RAC7210 |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K1RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16300 | £1.63 |
| 50 | £0.11980 | £5.99 |
| 100 | £0.10660 | £10.66 |
| 500 | £0.08418 | £42.09 |
| 1,000 | £0.07729 | £77.29 |
| 2,500 | £0.07001 | £175.03 |
| 5,000 | £0.06563 | £328.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06202 | £620.20 |
| 20,000 | £0.05905 | £1,181.00 |
| 30,000 | £0.05757 | £1,727.10 |
| 50,000 | £0.05592 | £2,796.00 |
| 70,000 | £0.05495 | £3,846.50 |
| 100,000 | £0.05403 | £5,403.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

