
C1206C223J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C223J1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C223J1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C223J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J1GECAUTO |
Description | CAP CER 1206 22NF 100V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27000 | £2.70 |
| 50 | £0.20400 | £10.20 |
| 100 | £0.18350 | £18.35 |
| 500 | £0.14908 | £74.54 |
| 1,000 | £0.13843 | £138.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12967 | £259.34 |
| 4,000 | £0.12246 | £489.84 |
| 6,000 | £0.11885 | £713.10 |
| 10,000 | £0.11485 | £1,148.50 |
| 14,000 | £0.11251 | £1,575.14 |
| 20,000 | £0.11025 | £2,205.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

