2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222KCRACAUTO

DigiKey Part Number
399-C1206C222KCRACAUTOTR-ND - Tape & Reel (TR)
399-C1206C222KCRACAUTOCT-ND - Cut Tape (CT)
399-C1206C222KCRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222KCRACAUTO
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222KCRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,404
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.47500£4.75
50£0.36900£18.45
100£0.33630£33.63
500£0.28106£140.53
1,000£0.26396£263.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.24592£614.80
5,000£0.23504£1,175.20
7,500£0.22959£1,721.92
12,500£0.22355£2,794.38
17,500£0.22002£3,850.35
25,000£0.21662£5,415.50
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000