
C1206C222K5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C222K5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C222K5GEC7210CT-ND - Cut Tape (CT) 399-C1206C222K5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K5GEC7210 |
Description | CAP CER 1206 2.2NF 50V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K5GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 50 | £0.08040 | £4.02 |
| 100 | £0.07100 | £7.10 |
| 500 | £0.05490 | £27.45 |
| 1,000 | £0.04994 | £49.94 |
| 2,500 | £0.04473 | £111.83 |
| 5,000 | £0.04158 | £207.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03900 | £390.00 |
| 20,000 | £0.03687 | £737.40 |
| 30,000 | £0.03581 | £1,074.30 |
| 50,000 | £0.03463 | £1,731.50 |
| 70,000 | £0.03394 | £2,375.80 |
| 100,000 | £0.03327 | £3,327.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

