
C1206C222K5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C222K5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C222K5GEC7210CT-ND - Cut Tape (CT) 399-C1206C222K5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K5GEC7210 |
Description | CAP CER 1206 2.2NF 50V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K5GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08120 | £4.06 |
| 100 | £0.07160 | £7.16 |
| 500 | £0.05540 | £27.70 |
| 1,000 | £0.05041 | £50.41 |
| 2,500 | £0.04514 | £112.85 |
| 5,000 | £0.04197 | £209.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03936 | £393.60 |
| 20,000 | £0.03722 | £744.40 |
| 30,000 | £0.03614 | £1,084.20 |
| 50,000 | £0.03495 | £1,747.50 |
| 70,000 | £0.03425 | £2,397.50 |
| 100,000 | £0.03358 | £3,358.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

