
C1206C220K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C220K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C220K1GACTUCT-ND - Cut Tape (CT) 399-C1206C220K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220K1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17100 | £1.71 |
| 50 | £0.12600 | £6.30 |
| 100 | £0.11200 | £11.20 |
| 500 | £0.08874 | £44.37 |
| 1,000 | £0.08154 | £81.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07075 | £283.00 |
| 8,000 | £0.06674 | £533.92 |
| 12,000 | £0.06473 | £776.76 |
| 20,000 | £0.06251 | £1,250.20 |
| 28,000 | £0.06121 | £1,713.88 |
| 40,000 | £0.05996 | £2,398.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

