200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C201J5GACTU

DigiKey Part Number
399-17468-2-ND - Tape & Reel (TR)
399-17468-1-ND - Cut Tape (CT)
399-17468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C201J5GACTU
Description
CAP CER 200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C201J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,661
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.19500£1.95
50£0.14480£7.24
100£0.12930£12.93
500£0.10316£51.58
1,000£0.09509£95.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08298£331.92
8,000£0.07848£627.84
12,000£0.07622£914.64
20,000£0.07373£1,474.60
28,000£0.07227£2,023.56
40,000£0.07086£2,834.40
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400