
C1206C200J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C200J5GAC7210TR-ND - Tape & Reel (TR) 399-C1206C200J5GAC7210CT-ND - Cut Tape (CT) 399-C1206C200J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C200J5GAC7210 |
Description | CAP CER 20PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C200J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18200 | £1.82 |
| 50 | £0.13480 | £6.74 |
| 100 | £0.12030 | £12.03 |
| 500 | £0.09560 | £47.80 |
| 1,000 | £0.08799 | £87.99 |
| 2,500 | £0.07997 | £199.93 |
| 5,000 | £0.07514 | £375.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07116 | £711.60 |
| 20,000 | £0.06789 | £1,357.80 |
| 30,000 | £0.06625 | £1,987.50 |
| 50,000 | £0.06443 | £3,221.50 |
| 70,000 | £0.06337 | £4,435.90 |
| 100,000 | £0.06235 | £6,235.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

